|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5169-UBBL19-FL
Manufacturer Part #:

UBBL19-FL

Manufacturer:

Description:
Battery Packs Li-Ion 3.6V 2.4Ah 22AWG Wire Leads
Mouser Online Catalog Page 2,294, Mouser Online Catalog
PDF Page 2,294, PDF Catalog Page
UBBL19-FL Datasheet UBBL19-FL Datasheet
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
Product Category: Battery Packs
RoHS: Not Applicable
Brand: Ultralife
Output Voltage: 3.6 V
Capacity: 2.4 Ah
Chemistry: Lithium
Termination Style: Wire
Output Current: 2500 mA
Rechargeable/Non-Rechargeable: Rechargeable
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UCH0036-S Battery Chargers 11
UCA0102-02 Battery Chargers 37
UCA0102-01 Battery Chargers 13
UCH0036-I Battery Chargers 7
ImageMfr. Part #DescriptionStock 
MS560702BA03-50 Board Mount Pressure Sensors 4,930
YRM32F2FBBNN Rocker Switches 3,400
2FC53-73/TABS Toggle Switches 48
8341-10ML Soldering Flux 418
835-P Soldering Flux 68
7459 Solder 158
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.37
5:
$38.14
10:
$34.96
25:
$31.78
50:
$23.56
100:
$20.33
200:
$17.43

To add to a project, please Log In.

172375194 170464461 157714099 157313450 184354595 106889023 188492425 189667604