|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5169-U9VLJPFP
Manufacturer Part #:

U9VLJPFP

Manufacturer:

Description:
Consumer Battery & Photo Battery 9V 1.2Ah FOIL POUCH STAINLESS STEEL
Mouser Online Catalog Page 2,294, Mouser Online Catalog
PDF Page 2,294, PDF Catalog Page
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
Product Category: Consumer Battery & Photo Battery
RoHS: Not Applicable
Brand: Ultralife
Battery Size: 9V
Output Voltage: 9 V
Capacity: 1.2 Ah
Termination Style: Snap In
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6816EUS+T Supervisory Circuits 10,606
S34ML08G101TFI000 Flash Memory 4,249
58074-1 Hand Tools 123
58246-1 Crimpers 66
CC-DEBUGGER Other Hardware Debuggers 345
39-00-0039 Headers & Wire Housings 175,769
BS61 9V Battery Snaps & Contacts 169
1291-66 9V Battery Snaps & Contacts 4
561-10025 Screws & Fasteners 1,770
280-CR10-75-RC Wirewound Resistors - Through Hole 858
Real Time Availability
Stock:
2,975 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.60
10:
$8.98
25:
$8.49
50:
$8.05
100:
$7.66
200:
$7.20

To add to a project, please Log In.

199579743 173576227 151414354 113239055 157313450 199030793 106889023 188492425 189667604