|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5169-U9VLJPBK
Manufacturer Part #:

U9VLJPBK

Manufacturer:

Description:
Consumer Battery & Photo Battery 9V 1.2Ah BULK STAINLESS STEEL
Mouser Online Catalog Page 2,294, Mouser Online Catalog
PDF Page 2,294, PDF Catalog Page
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
Product Category: Consumer Battery & Photo Battery
RoHS: Not Applicable
Brand: Ultralife
Battery Size: 9V
Output Voltage: 9 V
Capacity: 1.2 Ah
Termination Style: Snap In
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP75438WTR Infrared Receivers 2,300
A000066 Development Boards & Kits - AVR 1,572
LR03XWA/B2 Consumer Battery & Photo Battery 43,930
RXM-433-LR RF Modules 1,493
TRM-433-LT RF Modules 646
LR6XWA/B2 Consumer Battery & Photo Battery 20,706
31-221-RFX RF Connectors / Coaxial Connectors 2,357
CR2025 Coin Cell Battery 32,270
Real Time Availability
Stock:
1,579 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.85
10:
$9.18
25:
$8.71
50:
$8.25
100:
$7.69

To add to a project, please Log In.

199579743 173576227 151414354 113239055 189667604 199030793 106889023 188492425 157313450