Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5169-U10014
Manufacturer Part #:

U10014

Manufacturer:

Description: Electronic Battery 3V D CELL LITH W/END CAPS AND PTC
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
Product Category: Electronic Battery
RoHS: Not Applicable
Output Voltage: 3 V
Chemistry: Lithium
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Electronic Batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 12
Multiples: 1
Pricing (USD)
  12: $23.17
  24: $22.29
  48: $20.72
  72: $19.59
  96: $17.72

To add to a project, please Log In.

189667604 1573134505-0803-20false