|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5169-CH0002
Manufacturer Part #:

CH0002

Manufacturer:

Description:
Battery Chargers Li-ION BATT CHARGER FOR UBI-2590
Share |
Manufacturer: Ultralife
Product Category: Battery Chargers
RoHS: No
Battery Type: Lithium-Ion, Lithium-Polymer
Chemistry: Lithium
Output Voltage: 16.8 V
Output Current: 1 A
Termination Style: 2.5 mm Barrel Plug
Brand: Ultralife
Number of Batteries: 4 Battery
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1897C SL005 Multi-Conductor Cables 5
STW30N65M5 MOSFET 453
FLB-100 Automotive Fuses 5
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$442.84
5:
$427.56

To add to a project, please Log In.

106889023 193488912 188492425