Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5169-CA0006
Manufacturer Part #:

CA0006

Manufacturer:

Description: Battery Chargers CABLE CHARGER-24" 24V 2 CONDUCTOR W/B
PDF Data Sheet
 
Share |
Manufacturer: Ultralife
Product Category: Battery Chargers
RoHS: No
Output Voltage: 24 V
Termination Style: Alligator Clip
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $112.10
  2: $100.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
640713-1
Pin & Socket Connectors STRN RLF 2 CKT IN-LN
TE Connectivity / AMP
1: $1.44
301
PCB Holders & Vises STANDARD VISE
Panavise
1: $49.48
1241.6834.1124000
Pushbutton Switches Latch 12A 250VAC 22MM RI SF BL
Schurter
1: $55.75
SS-10GL2T
Basic / Snap Action Switches Hinge Roller Lever 10 ...
Omron Electronics
1: $3.27
0051512499
Soldering Workstation Equipment Weller Dry Cleaner ...
Weller
1: $18.90
MS27488-12-1
Circular MIL Spec Tools, Hardware & Accessories SE ...
Amphenol Aerospace
1: $0.22
TL930
Test Leads 24 INCH PATCH CORD
Fluke
1: $15.95
D38999/32W11N
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $55.27
D38999/26WB98SA
Circular MIL Spec Connector 6P PLG SZ 11 SKT CBL M ...
Amphenol Aerospace
1: $99.84
83606 002100
Multi-Conductor Cables 20AWG 6C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $1,023.21

000000001