|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-9463210001
Manufacturer Part #:

TMS-SCE-1K-3/4-2.0-4

Manufacturer:

Description:
Wire Identification 0.75in 3:1 YLW
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Wire Identification
RoHS: RoHS Compliant Details
Type: Heat Shrinkable Wire Identification Sleeves, Military Grade
Material: Polyolefin (PO)
Color: Yellow
Length: 2 in
Product: Labels, Heat Shrinkable
Brand: TE Connectivity
Family: TMS-SCE
Features: 3:1 Shrink Ratio
Lead Free Solder Processes: Not relevant for lead free process
Packaging: Reel
Series: TMS-SCE
Factory Pack Quantity: 1000
Temperature Range: - 55 C to + 135 C
Part # Aliases: 9463210001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS-SCE-1/4-2.0-9 Wire Identification 18,541
63811-6300 Crimpers 32
HDBB-205-1-250 Cable Boots 49
JS-31 Switch Actuators 142
TMS-SCE-1K-1/2-2.0-4 Wire Identification 2,775
63811-8275 Crimpers 10
15496531 Automotive Connectors 7,560
IRF740 MOSFET 8
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.26
25:
$2.04
50:
$1.89
100:
$1.72
250:
$1.59
500:
$1.58
Reel of 1000
To purchase full reel, order in multiples of 1000:
$1.58

To add to a project, please Log In.

157845746 183470225 145148052 179804822