|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-STD09W-7
Manufacturer Part #:

STD09W-7

Manufacturer:

Description:
Wire Identification SNAP ON .14-.18" 7 PRICE PER EA MARKER
Share |
Manufacturer: TE Connectivity
Product Category: Wire Identification
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Type: Wire Markers
Material: Polyoxymethylene (POM)
Color: White
Product: Markers
Family: Snap-On
Features: Easy to alter identification on cables, secure grip for positive fixing to cable, ten sizes available
Lead Free Solder Processes: No Lead Free Solder Processes
Packaging: Bulk
Series: Snap-On
Factory Pack Quantity: 300
Temperature Range: - 40 C to + 106 C
Part # Aliases: 638470-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,300 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.11
50:
$0.078
100:
$0.069
300:
$0.058
600:
$0.057

To add to a project, please Log In.

157845746 183470225 145148052 179804822