|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-RPS1K-18-12/2.04
Manufacturer Part #:

RPS-1K-18-12/2.0-4

Manufacturer:

Description:
Wire Identification HS-SLEEVE 3/16" YW PRICE PER PC
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Wire Identification
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Material: Polyolefin (PO)
Color: Yellow
Length: 50.8 mm
Family: RPS
Features: Commercial grade
Lead Free Solder Processes: No Lead Free Solder Processes
Packaging: Reel
Factory Pack Quantity: 1000
Temperature Range: - 30 C to + 105 C
Part # Aliases: 1661090001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
323915 Terminals 18,931
324918 Terminals 8,611
35149 Terminals 4,220
326882 Terminals 4,111
TM2S6-C0 Cable Ties 3,600
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.52
100:
$0.486
500:
$0.452
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.392
$0.375
$0.357
$0.351

To add to a project, please Log In.

157845746 183470225 145148052 179804822