Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 655-MDR-131-1
Manufacturer Part #: MDR-131-1
Manufacturer: Tyco Electronics / Axicom
Description: Reed Relay 4PDT 115VAC ROTARY
PDF Data Sheet

Manufacturer: Tyco Electronics
Product Category: Reed Relay
RoHS: No
Contact Form: 4PDT
Coil Voltage: 115 V
Coil Resistance: 66 Ohms


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 24 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $1,293.05
2 $1,200.69
 
More: Get Quote

To add to a project, please Log In.