|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-KUL-11A15S-120
Manufacturer Part #:

KUL-11A15S-120

Manufacturer:

Description:
General Purpose Relays DPDT PLAIN 120VAC
Mouser Online Catalog Page 2,018, Mouser Online Catalog
PDF Page 2,018, PDF Catalog Page
KUL-11A15S-120 Datasheet KUL-11A15S-120 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Cube Style
Coil Voltage: 120 VAC
Contact Form: DPDT (2 Form C)
Contact Current Rating: 10 A
Contact Termination: Quick Connect Terminal
Mounting Style: Socket
Switching Voltage: 240 VAC
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Resistance: 3700 Ohms
Contact Material: Silver Cadmium Oxide
Height: 54.8 mm
Length: 38.9 mm
Packaging: Bulk
Series: KUL
Factory Pack Quantity: 25
Width: 35.7 mm
Part # Aliases: 2-1393115-6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTF08A-E Relay Sockets & Hardware 1,726
27E893 Relay Sockets & Hardware 673
PTF14A-E Relay Sockets & Hardware 297
70-463-1 Relay Sockets & Hardware 411
PFP-100N Relay Sockets & Hardware 62
GBPC1504 Bridge Rectifiers 99
LY2N-AC110-120 General Purpose Relays 101
LY4-AC100/110 General Purpose Relays 16
MCP1727-3302E/SN LDO Voltage Regulators 5,625
Real Time Availability
Stock:
71 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.90
10:
$53.26
25:
$49.78
50:
$45.03
100:
$35.56

To add to a project, please Log In.

165583196 133872415 137467047 143728340 189371948 152955178