|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-776487-2
Manufacturer Part #:

776487-2

Manufacturer:

Description:
Automotive Connectors AS 16, 4P PLUG ASSY, KEY 2
Mouser Online Catalog Page 2,687, Mouser Online Catalog
PDF Page 2,687, PDF Catalog Page
776487-2 Datasheet 776487-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Connectors
Number of Positions: 4 Position
Gender: Male
Mounting Style: Free Hanging
Wire Gauge Range: 20 AWG - 14 AWG
Color: Gray
Contact Type: Plug
Current Rating: 13 A
Material: Plastic
Number of Rows: 2 Row
Packaging: Tube
Factory Pack Quantity: 22
Type: Female
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
1924464-2

Automotive Connectors

20,611

Designed for Use With
776492-1

Automotive Connectors

16,000

Designed for Use With
776492-2

Automotive Connectors

8,000

Mating Product
776488-2

Automotive Connectors

718

You May Also Want
776363-1

Automotive Connectors

7,762

You May Also Want
776441-1

Hand Tools

3

Designed for Use With
1924464-1

Automotive Connectors

4,000

ImageMfr. Part #DescriptionStock 
776427-1 Automotive Connectors 949
776488-2 Automotive Connectors 718
776429-3 Automotive Connectors 375
776433-1 Automotive Connectors 396
776437-1 Automotive Connectors 194
8-968973-2 Automotive Connectors 343
776433-2 Automotive Connectors 521
776433-3 Automotive Connectors 188
Real Time Availability
Stock:
370 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.07
25:
$1.80
50:
$1.68
100:
$1.60
500:
$1.34
$1.15
$1.07
$1.03

To add to a project, please Log In.

156452953 197347295 143080215 167858023 186413678 108683319 119317326 138329583 172639243 199543381 124701966 132632562 194194343