Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-644752-4
Manufacturer Part #:

644752-4

Manufacturer:

Description: Headers & Wire Housings 04P MTA156 HDR ASSY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Series: MTA-156
Contact Gender: Pin (Male)
Pitch: 3.96 mm
Number of Positions / Contacts: 4
Number of Rows: 1
Mounting Style: PCB
Mounting Angle: Vertical
Termination Style: Through Hole
Housing Material: Polyester
Contact Material: Copper Alloy
Contact Plating: Tin
Application: Wire-to-Board
Current Rating: 7 A
Flammability Rating: UL 94 V-0
Latching Type: Friction Lock
Packaging: Bulk
Factory Pack Quantity: 2000
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,361 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  25: $0.36
  50: $0.31
  100: $0.268
  500: $0.25
  1,000: $0.21
  2,500: $0.19
  5,000: $0.163
  10,000: $0.156

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
10-89-7062
Headers & Wire Housings VERT BRKAWAY HDR 6P dual r ...
Molex
1: $0.67
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.20
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
640456-6
Headers & Wire Housings FRICTION LCK HDR 6P Straig ...
TE Connectivity / AMP
1: $0.29
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
640456-8
Headers & Wire Housings FRICTION LCK HDR 8P Straig ...
TE Connectivity / AMP
1: $0.33
C0805C220J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.10
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
EEE-TG1E101P
Aluminum Electrolytic Capacitors - SMD 100UF 25V E ...
Panasonic Electronic Components
1: $0.91
SML-LX1206SRC-TR
Standard LEDs - SMD 1206 Red
Lumex
1: $0.18
ABLS-16.000MHZ-B2-T
Crystals +/-20ppm 16 MHZ FUNDAMENTAL
ABRACON
1: $0.45
644752-2
Headers & Wire Housings HEADER ASSY 2 POS
TE Connectivity / AMP
1: $0.24
KTK-30
Fuses 600VAC 30A Fast Acting Limitron
Cooper Bussmann
1: $23.24
ECE-A1EKA470
Aluminum Electrolytic Capacitors - Leaded 47uF 25V
Panasonic Electronic Components
1: $0.08
CRCW0805100RFKEA
Thick Film Resistors - SMD 1/8watt 100ohms 1% 100p ...
Vishay/Dale
1: $0.22
UMW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.15
644752-6
Headers & Wire Housings 6P MTA156 HEADER
TE Connectivity / AMP
1: $0.45

000000001