Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6404454
Manufacturer Part #:

640445-4

Manufacturer:

Description: Headers & Wire Housings FRCTN LK HDR STR 4P Square post tin
Silverlight Page 1,732, Mouser Enhanced Catalog
PDF Page 1,732, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Series: MTA-156
Contact Gender: Pin (Male)
Pitch: 3.96 mm
Number of Positions / Contacts: 4
Number of Rows: 1
Mounting Style: PCB
Mounting Angle: Vertical
Termination Style: Through Hole
Housing Material: Polyester
Contact Material: Copper Alloy
Contact Plating: Tin
Application: Wire-to-Board
Current Rating: 7 A
Flammability Rating: UL 94 V-0
Latching Type: Friction Lock
Packaging: Bulk
Factory Pack Quantity: 2000
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54,869 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.21
  10: $0.176
  100: $0.15
  500: $0.14
  1,000: $0.117
  2,000: $0.108
  5,000: $0.104
  10,000: $0.103
  25,000: $0.101

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
112AX
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $2.80
640445-5
Headers & Wire Housings FRCTN LK HDR STR 5P Square ...
TE Connectivity / AMP
1: $0.25
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
108-0910-001
Test Plugs & Test Jacks BANANA JACK BLUE
Johnson / Emerson Connectivity Solutions
1: $0.55
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
640445-6
Headers & Wire Housings FRCTN LK HDR STR 6P Square ...
TE Connectivity / AMP
1: $0.35
640445-3
Headers & Wire Housings FRCTN LK HDR STR 3P Square ...
TE Connectivity / AMP
1: $0.20
640445-2
Headers & Wire Housings FRCTN LK HDR STR 2P Square ...
TE Connectivity / AMP
1: $0.19
3299W-1-203LF
Trimmer Resistors - Through Hole 20Kohms Standoffs ...
Bourns
1: $2.85
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
3-640426-4
Headers & Wire Housings CLOSED W/O TABS 4P L.R. or ...
TE Connectivity / AMP
1: $0.47
BZX85C3V9
Zener Diodes 3.9V 1W Zener
Fairchild Semiconductor
1: $0.20
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
291-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 0.05
Xicon
1: $0.10
640551-4
Headers & Wire Housings DUST COVER 4P Closed End
TE Connectivity / AMP
1: $0.17
147-72-104-RC
Multilayer Ceramic Capacitors MLCC - Leaded Axial ...
Xicon
1: $0.16

000000001