Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6403894
Manufacturer Part #:

640389-4

Manufacturer:

Description: Headers & Wire Housings FRCTN LK HDR RA 4P Square post tin
Silverlight Page 1,732, Mouser Enhanced Catalog
PDF Page 1,732, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Series: MTA-156
Contact Gender: Pin (Male)
Pitch: 3.96 mm
Number of Positions / Contacts: 4
Number of Rows: 1
Mounting Style: PCB
Mounting Angle: Right
Termination Style: Through Hole
Housing Material: Polyester
Contact Material: Copper Alloy
Contact Plating: Tin
Application: Wire-to-Board
Current Rating: 7 A
Flammability Rating: UL 94 V-0
Latching Type: Friction Lock
Packaging: Bulk
Factory Pack Quantity: 1
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,670 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  10: $0.549
  100: $0.526
  250: $0.481
  500: $0.458
  1,000: $0.378
  2,000: $0.343
  5,000: $0.322
  10,000: $0.298

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
SIR890DP-T1-GE3
MOSFET 20V 50A 50W 2.9mohm @ 10V
Vishay/Siliconix
1: $3.19
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
TAJB106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.13
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
5555153-1
Ethernet & Telecom Connectors LPF R/A MOD RJ45
TE Connectivity / AMP
1: $1.50
C0402C104K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.12
SI3446ADV-T1-E3
MOSFET 20V 6.0A 3.2W
Vishay/Siliconix
1: $0.66
C0603C104J4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.11
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay/Dale
1: $0.08
TNPW060320K0BEEN
Thin Film Resistors - SMD 20Kohms .1% 25ppm
Vishay
1: $0.75
06033C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.10
TNPW060364K9BEEA
Thin Film Resistors - SMD 64.9Kohms .1% 25ppm
Vishay
1: $0.40
PMEG2005EB,115
Schottky Diodes & Rectifiers DIODE SCHTTKY TAPE-7
NXP Semiconductors
1: $0.36
FM4004-W
Rectifiers 1N4004 1A 400V
Rectron
1: $0.25
MINISMDC075F-2
Resettable Fuses .75A 13.2V 100A Imax
TE Connectivity / Raychem
1: $0.31
CRCW0603340RFKEA
Thick Film Resistors - SMD 1/10watt 340ohms 1%
Vishay/Dale
1: $0.08
B41112A5477M000
Aluminum Electrolytic Capacitors - SMD 25volts 470 ...
EPCOS
1: $0.62
APHHS1005CGCK
Standard LEDs - SMD GREEN WTR CLEAR 40mcd 574nm
Kingbright
1: $0.24

000000001