Product Detail   





Mouser Part #: 571-598031
Manufacturer Part #: 59803-1
Manufacturer: Tyco Electronics / AMP
Description: Crimping, Stripping, Cutting Tools & Drills 100 T HANDL MAINT TL
Silverlight Page 2,176, Mouser Enhanced Catalog
PDF Page 2,176, PDF Catalog Page
PDF Data Sheet
Customers Also Bought...

Manufacturer: Tyco Electronics
Product Category: Crimping, Stripping, Cutting Tools & Drills
RoHS: Not Applicable
Type: Insertion Tool
Packaging: Bulk



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
228 Can Ship Immediately
2 Can Ship in 5 Days
571 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: 6 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $22.88
5: $20.68
 
More: Get Quote

To add to a project, please Log In.

Customers Who Bought This Item Also Bought

58246-1
Headers & Wire Housings .100 INTRCHNG HEAD CLOSED ...
Tyco Electronics / AMP Connectors
1: $122.85
58074-1
Crimping, Stripping, Cutting Tools & Drills HAND T ...
Tyco Electronics / AMP Connectors
1: $80.24
3-640440-4
Headers & Wire Housings CLOSED W/O TABS 4P red tin ...
Tyco Electronics / AMP Connectors
1: $0.21
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
Tyco Electronics / AMP Connectors
1: $0.27
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
Tyco Electronics / AMP Connectors
1: $0.16
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
161-7300-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.04
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
140-50Z5-103M-RC
Ceramic Disc Capacitors 50V .01uF Z5U 20% Tol
Xicon
1: $0.10