|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-3-640426-4
Manufacturer Part #:

3-640426-4

Manufacturer:

Description:
Headers & Wire Housings CLOSED W/O TABS 4P L.R. orange 18 AWG
Mouser Online Catalog Page 1,772, Mouser Online Catalog
PDF Page 1,772, PDF Catalog Page
3-640426-4 Datasheet 3-640426-4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Type: Receptacle Assembly
Number of Positions: 4 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Wire
Termination Style: IDC
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: MTA-156
Tradename: MTA
Contact Material: Copper Alloy
Current Rating: 7 A
Housing Material: Nylon
Latching Type: Locking Ramp
Packaging: Bulk
Factory Pack Quantity: 250
Voltage Rating: 600 VAC
Wire Gauge: 18
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58247-1 Crimpers 40
640445-4 Headers & Wire Housings 43,435
59804-1 Hand Tools 85
640389-4 Headers & Wire Housings 2,720
3-641437-4 Headers & Wire Housings 2,274
640388-4 Headers & Wire Housings 3,795
644752-4 Headers & Wire Housings 2,888
640383-4 Headers & Wire Housings 2,460
640385-4 Headers & Wire Housings 1,990
58247-3 Crimpers 1
ImageMfr. Part #DescriptionStock 
108-0903-001 Test Plugs & Test Jacks 29,199
108-0902-001 Test Plugs & Test Jacks 29,108
CLB300RTP LED Lenses 37,230
640445-4 Headers & Wire Housings 43,435
3-640426-3 Headers & Wire Housings 16,989
3-640426-2 Headers & Wire Housings 12,889
643067-4 Headers & Wire Housings 8,489
108-0910-001 Test Plugs & Test Jacks 9,590
640551-4 Headers & Wire Housings 3,137
Real Time Availability
Stock:
7,224 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.53
10:
$0.394
100:
$0.345
500:
$0.329
$0.271
$0.246
$0.23

To add to a project, please Log In.

112388176 143080215 167858023 121441257 124701966 172639243 156213525