Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2007797-3
Manufacturer Part #:

2007797-3

Manufacturer:

Description: High Speed / Modular Connectors
Silverlight Page 1,607, Mouser Enhanced Catalog
PDF Page 1,607, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Series: IMPACT Backplane
Product Type: Plugs
Number of Rows: 9
Number of Columns: 16
Number of Positions / Contacts: 144
Mounting Angle: Vertical
Pitch: 1.9 mm x 1.35 mm
Mounting Style: PCB
Termination Style: Through Hole
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 0.75 A
Factory Pack Quantity: 13
Voltage Rating: 30 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
227 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.26
  25: $14.64
  50: $13.29
  100: $12.19
  500: $11.25
  1,000: $10.76
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2007804-3
High Speed / Modular Connectors IMPCT BPPLG M144P ...
TE Connectivity
1: $13.97
2007793-3
High Speed / Modular Connectors IMPCT BPPLG M144P ...
TE Connectivity
1: $16.02

192514401