Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2007709-1
Manufacturer Part #:

2007709-1

Manufacturer:

Description: High Speed / Modular Connectors 3PR 16 COLUMN RECPT LEFT GUIDE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: High Speed / Modular Connectors
RoHS: RoHS Compliant Details
Series: IMPACT Backplane
Product Type: Receptacles
Number of Rows: 9
Number of Columns: 16
Number of Positions / Contacts: 144
Mounting Angle: Right
Pitch: 1.9 mm x 1.35 mm
Mounting Style: PCB
Termination Style: Through Hole
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 0.75 A
Packaging: Bulk
Factory Pack Quantity: 13
Voltage Rating: 30 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.22
  25: $20.02
  50: $18.22
  100: $16.72

To add to a project, please Log In.

192514401