Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1977477-3
Manufacturer Part #:

1977477-3

Manufacturer:

Description: Barrier Terminal Blocks DUAL 3 POS .325 BLK
Silverlight Page 1,814, Mouser Enhanced Catalog
PDF Page 1,814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Type: Dual Barrier, Open Bottom with Standoffs
Pitch: 8.26 mm
Number of Positions / Contacts: 3
Wire Gauge Range: 16-22
Current Rating: 15 A
Voltage Rating: 300 VAC
Mounting Style: PCB
Mounting Angle: Vertical
Termination Style: Screw
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Operating Temperature Range: - 40 C to + 105 C
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
101 Can Ship Immediately

On Order: 400 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.75
  25: $1.57
  50: $1.51
  100: $1.39
  500: $1.23
  1,000: $1.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
INA114APG4
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $12.42
T350A105K035AT
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $1.02
T350G106K035AT
Tantalum Capacitors - Solid Leaded 35volts 10uF 10 ...
Kemet
1: $2.25
151-107-RC
Test Points LG RED TERM
Kobiconn
1: $0.30
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
1977477-2
Barrier Terminal Blocks DUAL 2 POS .325 BLK
TE Connectivity
1: $1.37
5650858-5
DIN 41612 Connectors RECPT 32P VERT TYPE B
TE Connectivity / AMP
1: $4.89
206705-3
Standard Circular Connector RECEPTACLE 9 PIN shell ...
TE Connectivity / AMP
1: $6.91
SEK101M016ST
Aluminum Electrolytic Capacitors - Leaded 100UF 16 ...
Cornell Dubilier
1: $0.47
PV36Y103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Squa ...
Murata Electronics
1: $1.69
48102SC
Fixed Inductors 1000uH 0.52A SMT
Murata Power Solutions
1: $1.17
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
140-500Z5-103Z-RC
Ceramic Disc Capacitors 500V .01uF Z5U +80%/-20% T ...
Xicon
1: $0.20
USV1V100MFD1TE
Aluminum Electrolytic Capacitors - Leaded 10UF 35V ...
Nichicon
1: $0.31
130-32212
Processor Accessories Propeller Proto Boar d Acces ...
Parallax
1: $19.99
291-27K-RC
Carbon Film Resistors - Through Hole 27Kohms 0.05
Xicon
1: $0.10
YB15CKG01-5F-JB-RO
Pushbutton Switches ON(ON) RND BUSHING GRN LED CLR ...
NKK Switches
1: $15.18
265-118ABH-22
Heat Sinks TO-220 VERTICAL MNT
Wakefield
1: $0.56
RN70E4703FB14
Metal Film Resistors - Through Hole 1/2watt 470Koh ...
Vishay/Dale
1: $1.15

109206061 151801505