Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1932258-1
Manufacturer Part #:

1932258-1

Manufacturer:

Description: USB Connectors TYPE A RECEPTACLE 9P USB 3.0
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,466, Mouser Enhanced Catalog
PDF Page 1,466, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Standard: USB 3.0
Number of Ports: 1
Number of Positions / Contacts: 9
Gender: Female
Mounting Style: Through Hole
Termination Style: Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
329 Can Ship Immediately

On Order: 2016 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.22
  50: $0.944
  100: $0.848
  250: $0.822
  500: $0.787

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
TUSB7340RKMT
USB Interface IC SuperSpd USB 4-Port xHCI Host Cnt ...
Texas Instruments
1: $11.70
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
J00-0065NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $7.16
GSB3211311WEU
USB Connectors USB 3.0 Type B Recpt R/A Thru Hole ...
Amphenol Commercial Products
1: $2.69
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
GSB311131HR
USB Connectors USB 3.0 R/A REC TH TYPE A BLUE 30 G ...
Amphenol Commercial Products
1: $2.57
GSB311231HR
USB Connectors USB 3.0 Type A Stacked R/A DIP
Amphenol Commercial Products
1: $2.90
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
ZX360D-B-10P
USB Connectors USB 3.0 MICRO-B REC RA BLACK SEL AU
Hirose Connector
1: $1.90
ATTINY2313-20PU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.67
MM60-EZH059-B5-R650
PCI Express / PCI Connectors Latch w/ Boss For 5.9 ...
JAE Electronics
1: $1.16
1932259-1
USB Connectors TYPE B RECEPTACLE 9P USB 3.0
TE Connectivity
1: $3.14
STX-35398A-5N-TR
Phone Connectors 3.5mm Stereo Jack Mid Mt 2 SMT Pa ...
Kycon
1: $1.43
KLDX-0201-B
DC Power Connectors 1.3mm MINI JACK PCB MOUNT
Kycon
1: $1.26

112894243 134446766 119731226 115997720 142090410 102100837 183852054 187664426 107753859 153710006 193714150 139426286 130384806