|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1877851-2
Manufacturer Part #:

1877851-2

Manufacturer:

Description:
Standard Circular Connector PLUG 7P 80 DEG BLK 6.4 DIA
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 7 Position
Mounting Style: Wire
Termination Style: Solder
Contact Plating: Gold
Brand: TE Connectivity
Accessory Type: -
Series: CPC
Cable Diameter: 6.4 mm
Contact Material: Brass
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Lead Free Solder Processes: Hand solderable with lead free solder
Shell Style: Plug
Factory Pack Quantity: 10
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 200
Multiples: 200
Pricing (USD)
200:
$14.08
600:
$13.49

To add to a project, please Log In.

172390554 167858023 130319382 177477624 172639243 178365471 119507534 124701966