|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1877841-5
Manufacturer Part #:

1877841-5

Manufacturer:

Description:
Standard Circular Connector BACK NUT BLUE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Product: Accessories
Number of Positions: -
Contact Plating: -
Shell Material: Plastic
Brand: TE Connectivity
Accessory Type: Nut
Series: CPC
Cable Diameter: -
Contact Material: -
Flammability Rating: -
Housing Material: -
Lead Free Solder Processes: Hand solderable with lead free solder
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.00
5:
$0.948
10:
$0.903
25:
$0.87
50:
$0.826
100:
$0.784
200:
$0.74
500:
$0.696
$0.663

To add to a project, please Log In.

172390554 119507534 167858023 130319382 172639243 178365471 177477624 124701966