Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1828618-2
Manufacturer Part #:

1828618-2

Manufacturer:

Description: Fiber Optic Connectors Fiber Optic Connect Single-Mode
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: LC Connectors
Type: Duplex
Connector Type: LC
Mode: Singlemode
Color: Black
Accessory Type: Plug Kit
Features: Plug
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 1
Part # Aliases: CR6068-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.22
  5: $30.01
  10: $28.98
  25: $24.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
213889-2
Standard Circular Connector RECP SQUARE REV 17-3
TE Connectivity / AMP
1: $10.99
213841-4
Standard Circular Connector PIN CONTACT 10-8AWG go ...
TE Connectivity / AMP
1: $3.40
1487586-3
Cable Assemblies USB A-B 28/28 WHITE .16 M
TE Connectivity / AMP
1: $2.94
213847-4
Standard Circular Contacts SOCKET CONTACT 12-14 go ...
TE Connectivity / AMP
1: $4.70
213843-4
Standard Circular Contacts SOCKET CONTACT 8-10
TE Connectivity / AMP
1: $5.75
1828619-2
Fiber Optic Connectors Single-Mode Recept Fiber Op ...
TE Connectivity
1: $19.11
213845-4
Standard Circular Contacts PIN CONTACT 12-14AWG go ...
TE Connectivity / AMP
1: $5.00
1828740-1
Unspecified Tools & Accessories Connector Dust Cov ...
TE Connectivity / AMP
1: $5.40
1918177-1
Unspecified Tools & Accessories Receptacle Dust Cv ...
TE Connectivity / AMP
1: $6.00
1828618-1
Fiber Optic Connectors Fiber Optic Connect Multi-M ...
TE Connectivity
1: $30.84
Q8F1BXXB12E
LED Panel Mount Indicators INDICATOR 12V 8MM FLUSH ...
Apem
30: $10.50
NC7SP86L6X
Logic Gates 2-Inp Exc OR Gate
Fairchild Semiconductor
3100: $0.18


This product is also available in:
126504507