|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1811448-7
Manufacturer Part #:

1811448-7

Manufacturer:

Description:
Standard Circular Connector Nut Front Adjustable Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Product: Accessories
Number of Positions: -
Mounting Style: Panel
Contact Plating: -
Brand: TE Connectivity
Accessory Type: Nut
Series: CPC
Cable Diameter: -
Contact Material: -
Flammability Rating: -
Housing Material: -
Lead Free Solder Processes: Hand solderable with lead free solder
Shell Style: Receptacle
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1877066-1 Standard Circular Connector 67
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
25:
$0.677
50:
$0.624
100:
$0.571
500:
$0.529
$0.52
$0.511
$0.504
$0.486

To add to a project, please Log In.

172390554 119507534 130319382 143080215 167858023 177477624 124701966 172639243 178365471