Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1776119-3
Manufacturer Part #:

1776119-3

Manufacturer:

Description: Fixed Terminal Blocks 3P SIDE ENTRY 5.08mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire Receptacle
Pitch: 5.08 mm
Number of Positions / Contacts: 3
Wire Gauge Range: 30-16
Current Rating: 10 A
Voltage Rating: 300 VAC
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Screw
Contact Plating: Tin
Color: Black
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Factory Pack Quantity: 200
Wire Gauge Max: 16
Wire Gauge Min: 30
Wire Orientation: Side
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.45
  10: $1.27
  100: $1.09
  500: $0.899
  1,000: $0.678

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.61
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
TQ2-12V-3
Low Signal Relays - PCB Low Profile Sign 1 FormA 3 ...
Panasonic Electric Works
1: $3.01
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
6237BG
Heat Sinks TO-220 HORIZ/VERT HAT SECT. CLIP ON
Aavid Thermalloy
1: $0.42
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
L7812ACV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.65
BC517G
Transistors Darlington 1A 30V NPN
ON Semiconductor
1: $0.34
IRFP9240PBF
MOSFET P-Chan 200V 12 Amp
Vishay/Siliconix
1: $2.67
ECO-S1EA472BA
Aluminum Electrolytic Capacitors - Snap In 4700UF ...
Panasonic Electronic Components
1: $1.90
10-11-2033
Headers & Wire Housings 3 POS TERM HOUSING
Molex
1: $0.40
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
IRFP240PBF
MOSFET N-Chan 200V 20 Amp
Vishay/Siliconix
1: $2.19
MKS0C031000C00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.45
1776119-4
Fixed Terminal Blocks 4P SIDE ENT 5.08MM
TE Connectivity
1: $1.10
CW00510R00JE73
Wirewound Resistors - Through Hole 5watts 10ohms 5 ...
Vishay/Dale
1: $0.70
1776119-2
Fixed Terminal Blocks 2P SIDE ENTRY 5.08mm
TE Connectivity
1: $0.82
MKP1G032205D00JSSD
Film Capacitors 400V .22uF 5% PCM 22.5
WIMA
1: $1.31

166428406 151801505