Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1394461-7
Manufacturer Part #:

1394461-7

Manufacturer:

Description: Photovoltaic Connectors PHOTOVOLT CONNEC.1P
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Cable Couplers
Mounting Style: Wire
Termination Style: Quick Connect
Description/Function: Solarlok connector
Gender: Male
Factory Pack Quantity: 100
Wire Gauge: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.80
  10: $3.67
  25: $3.50
  50: $3.06
  100: $2.90
  500: $2.82
  1,000: $2.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1394462-4
Photovoltaic Connectors CABLE COUPLER FEMALE MINUS ...
TE Connectivity
1: $3.80
5-1394462-6
Photovoltaic Connectors CABLE COUPLER FEMALE MINUS ...
TE Connectivity
1: $3.80
5-1394462-5
Photovoltaic Connectors CABLE COUPLER FEMALE PLUS ...
TE Connectivity
1: $3.80
4-1394462-7
Photovoltaic Connectors Minus Fem Keyed 14 AWG
TE Connectivity / AMP
1: $3.60
1394461-8
Photovoltaic Connectors Plus ML Keyed 14AWG
TE Connectivity
1: $3.01

139437599 173663847 109054242 124453637 187631854 1308219195-1210-19false