|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-1825093-1
Manufacturer Part #:

1-1825093-1

Manufacturer:

Description:
IC & Component Sockets DIP .3CL 06P S&F CFRM BZ/AU
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: DIP / SIP Sockets
Number of Positions: 6 Position
Number of Rows: 2 Row
Type: DIP
Termination Style: Solder Tail
Pitch: 2.54 mm
Contact Plating: Gold
Packaging: Tube
Mounting Style: Through Hole
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,261
108-0902-001 Test Plugs & Test Jacks 30,341
1N4148 Diodes - General Purpose, Power, Switching 140,059
1-2199298-1 IC & Component Sockets 4,412
1N4004 Rectifiers 154,864
MOC3020M Triac & SCR Output Optocouplers 2,113
3296W-1-205LF Trimmer Resistors - Through Hole 343
110-99-314-41-001000 IC & Component Sockets 2,477
561-G440 Screws & Fasteners 15,019
Real Time Availability
Stock:
1,278 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1278 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
25:
$0.43
50:
$0.40
100:
$0.37
200:
$0.359
500:
$0.33
$0.32
$0.31
$0.301

To add to a project, please Log In.

158622927