Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-V23047A1012A511
Manufacturer Part #:

V23047A1012A511

Manufacturer:

Description: Safety Relays 1 N/O+1 N/C 12VDC
Silverlight Page 2,008, Mouser Enhanced Catalog
PDF Page 2,008, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Safety Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO), 1 Form B (SPST-NC)
Coil Voltage: 12 VDC
Contact Rating: 6 A
Termination Style: Through Hole
Coil Power Rating: 0.7 mW
Coil Resistance: 206 Ohms
Factory Pack Quantity: 20
Part # Aliases: 1393258-5 V23047-A1012-A511
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.23
  10: $10.65
  25: $9.40
  50: $8.40
  100: $7.90
  200: $7.45
  500: $7.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6KU-2F-Y DC5
Low Signal Relays - PCB Gullwing 1Coil 3.2mm DPDT ...
Omron Electronics
1: $5.52
DR127-101-R
Fixed Inductors 100uH 3.64A 0.163ohms
Coiltronics / Cooper Bussmann
1: $1.99
TS831-4IZ
Supervisory Circuits 4.50V Micropower AL
STMicroelectronics
1: $0.53
STLED316SMTR
LED Lighting Drivers LED Front Panel 3V SUPPLY
STMicroelectronics
1: $1.90
EEE-TG1A471UP
Aluminum Electrolytic Capacitors - SMD 470UF 10V E ...
Panasonic Electronic Components
1: $1.12
SN74LVC573ADW
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.57
MM3Z12VT1G
Zener Diodes 12V 200mW
ON Semiconductor
1: $0.15
02331.25MXP
Fuses 125V 1.25A Medium Acting
Littelfuse
1: $0.71
EEV-TG1C471Q
Aluminum Electrolytic Capacitors - SMD 470UF 16V T ...
Panasonic Electronic Components
1: $2.17
EEE-TG1A101P
Aluminum Electrolytic Capacitors - SMD 100UF 10V E ...
Panasonic Electronic Components
1: $0.73
MAX6675ISA+
Data Conversion ICs - Various K Thermocouple to Di ...
Maxim Integrated
1: $14.85

152955178 160790647 160790647 152955178