Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-PT78742
Manufacturer Part #:

PT78742

Manufacturer:

Description: Relay Sockets & Hardware Premium sckt 4 pole screwless clamps
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Relay Sockets & Hardware
RoHS: RoHS Compliant Details
Accessory Type: Sockets
Associated Relay Series: PT5 Mini Relays
Termination Style: Screw
Number of Poles: 4
Mounting Style: DIN Rail
Packaging: Tray
Series: PT
Part # Aliases: 1-1415526-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  

Quantities greater than 52 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.68
  25: $13.21
  50: $11.74
  100: $11.15
  500: $10.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
66400-4
Standard Circular Contacts PIN 24-20AWG BULK
TE Connectivity / AMP
1: $0.52
QCC306RD
Wire Identification COVERALL RED Sold by Pack of 1 ...
TE Connectivity / Q-Cees
1: $24.79
16-02-0098
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.15
832TC-450ML
Chemicals Epoxy Compound 450ML (16 OZ) LIQUID
MG Chemicals
1: $42.48
66399-4
Standard Circular Contacts SOCKET 24-20AWG BULK
TE Connectivity / AMP
1: $0.74
0FLM020.T
Fuses 20A 250VAC Midget
Littelfuse
1: $10.12
RS02B100R0FE70
Wirewound Resistors - Through Hole 3watts 100ohms ...
Vishay/Dale
1: $0.83
UVZ2D470MHD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $0.62
SB550-T
Schottky Diodes & Rectifiers 5.0A 50V
Diodes Inc.
1: $0.76
1-794613-2
Pin & Socket Connectors PIN 26-30 AWG
TE Connectivity / AMP
1: $0.20
PT580024
General Purpose Relays 24V 6A 4CO THT INDUSTRY REL ...
TE Connectivity / Schrack
1: $12.59
770278-1
Pin & Socket Connectors 1 CIR. IN-LINE PLUG
TE Connectivity / AMP
1: $0.09
PT78730
Relay Sockets & Hardware FOR PT3 DIN SCRE term For ...
TE Connectivity / Schrack
1: $16.03
60619-4
Power to the Board 20-14 AWG CRIMP SCKT
TE Connectivity / AMP
1: $0.38

152955178 128750355 128750355 152955178