|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-ST63-2-55-22-90
Manufacturer Part #:

ST63-2-55-22-90

Manufacturer:

Description:
Solder & Shield Tubing
Share |
Manufacturer: TE Connectivity
Product Category: Solder & Shield Tubing
RoHS: RoHS Compliant Details
Type: Solder Sleeves
Inside Diameter: 3.68 mm
Material: Polyvinylidene Fluoride (PVDF)
Color: Blue
Maximum Temperature: + 125 C
Brand: TE Connectivity / Raychem
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 905802-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206805-2 D-Sub MIL Spec Connectors 19
C4D0606N-A Rotary Switches 5
1921D Standoffs & Spacers 200
Real Time Availability
Stock:
462 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.95
25:
$2.60
100:
$2.13
250:
$2.04
500:
$1.95
$1.92
$1.86

To add to a project, please Log In.

157845746 145148052 179804822 183470225