Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-SOL-SRS-812120N1
Manufacturer Part #:

SOL-SRS-812120N-.1-4

Manufacturer:

Description: Anti-Static Control Products Generic Solar Rating Label
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,499, Mouser Enhanced Catalog
PDF Page 1,499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Labels
Color: Red
Size: 1 Label
Description/Function: Generic system rating
Length: 82.6 mm
Material: Vinyl
Width: 95.3 mm
Part # Aliases: CR0784-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,944 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.92
  10: $1.75
  25: $1.57
  100: $1.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SOL-CP-127508N-.1-X
Anti-Static Control Products Laminate for Label SO ...
TE Connectivity / Raychem
1: $1.12
SOL-CSC-159254-4-0.1
Anti-Static Control Products Caution Solar Circ. P ...
TE Connectivity / Raychem
1: $3.21
SOL-DCD-104100-4-0.5
Solar Connectors / Photovoltaic Connectors 2PC DC ...
TE Connectivity / Raychem
1: $2.79
SOL-SRS-127698N-.1-4
Anti-Static Control Products System Charge Solar C ...
TE Connectivity / Raychem
1: $2.55
SOL-SD-104076-4-0.5
Solar Connectors / Photovoltaic Connectors 2PC SOL ...
TE Connectivity / Raychem
1: $2.84
SOL-ESH-104019-4-0.5
Solar Connectors / Photovoltaic Connectors WARNING ...
TE Connectivity / Raychem
1: $1.81
SOL-DCD-104100-4-0.1
Anti-Static Control Products DC Disconnect Solar L ...
TE Connectivity / Raychem
1: $1.95
RUEF185
Resettable Fuses 1.85A 30V 100A Imax
TE Connectivity / Raychem
1: $0.40
SOL-CP-812120N-.1-X
Anti-Static Control Products Laminate for Label SO ...
TE Connectivity / Raychem
1: $1.05
RNF-100-1/8-BK-STK
Heat Shrink Tubing and Sleeves HS-TUBING 3.2MM BK ...
TE Connectivity / Raychem
4: $0.36
SW43 BK008
Non-Heat Shrink Tubing and Sleeves 1/2in SPIRAL WR ...
Alpha Wire
1: $20.95
SOL-DPS-104019-4-0.5
Solar Connectors / Photovoltaic Connectors WARNING ...
TE Connectivity / Raychem
1: $2.69
SOL-SRS-127508N-.1-4
Anti-Static Control Products System Inverter Rtg S ...
TE Connectivity / Raychem
1: $2.86

113503395 130853733 130821919 164131507 1736638475-0410-1false