Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-SO63-4-00
Manufacturer Part #:

SO63-4-00

Manufacturer:

Description: Solder & Shield Tubing HS-SHLD TRMNTR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Solder & Shield Tubing
RoHS: RoHS Compliant Details
Type: Shield Terminators
Minimum Shrink Temperature: + 125 C
Series: SO63
Chemical Resistant: No
Features: Solder sleeve terminators
Maximum Temperature: + 150 C
Operating Temperature Range: - 55 C to 150 C
Packaging: Bulk
Part # Aliases: 359434-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 990 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.05
  100: $1.52
  300: $1.42
  500: $1.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DC60S3
Solid State Relays - Industrial Mount 60VDC 3 AMP ...
Crydom
1: $18.73
66506-9
Standard Circular Connector PIN CONTACT 24-20AWG s ...
TE Connectivity / AMP
1: $0.24
LPMM-S5-C
Cable Ties LOW PROFILE MOUNT
Panduit
1: $0.51
205204-4
D-Sub Standard Connectors 9P PLUG TIN IN
TE Connectivity / AMP
1: $0.95
322985
Terminals TERMINAL PIDG SPD 12
TE Connectivity / AMP
1: $0.59
0603YC474KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.41
SP4-DC24V
General Purpose Relays 10A 24VDC 4PDT PLUG-IN
Panasonic Electric Works
1: $33.60
SO63-3-00
Solder & Shield Tubing HS-SHLD TRMNTR
TE Connectivity / Raychem
1: $1.83
30393-5
Capacitor Hardware BRACKET 3.046X2.546
Cornell Dubilier
1: $2.19
4609X-101-152LF
Resistor Networks & Arrays 9pins 1.5Kohms Bussed
Bourns
1: $0.25
SP-MA
Relay Sockets & Hardware SP Mounting Plate
Panasonic Electric Works
1: $2.57
KUSBX-AP-KIT-SC
USB Connectors A TYPE PLUG KIT SOLDER CUP
Kycon
1: $1.10
SO63-5-00
Solder & Shield Tubing HS-SHLD TRMNTR
TE Connectivity / Raychem
1: $2.87
SO63-2-00
Solder & Shield Tubing HS-SHLD TRMNTR
TE Connectivity / Raychem
1: $2.51

183470225 183470225