|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-SO63-3-55-24-90
Manufacturer Part #:

SO63-3-55-24-90

Manufacturer:

Description:
Solder & Shield Tubing S-SLEEVE SHLD TRMNTR
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Solder & Shield Tubing
RoHS: No
Brand: TE Connectivity / Raychem
Length: 18.25 mm
Maximum Temperature: + 150 C
Series: SO63
Chemical Resistant: Yes
Minimum Shrink Temperature: + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 251379-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D-436-37 Solder & Shield Tubing 7,310
VC080514C300DP Varistors 17,648
02050002512 DIN 41612 Connectors 1,586
D-436-38 Solder & Shield Tubing 2,669
5222 Cylindrical Battery Contacts, Clips, Holders & Springs 4,445
SMTU2032-LF Coin Cell Battery Holders 2,397
74FCT162244CTPAG Buffers & Line Drivers 2,372
Real Time Availability
Stock:
576 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.69
25:
$2.44
50:
$2.24
100:
$1.97
500:
$1.72

To add to a project, please Log In.

114062455 157845746 179804822 183470225 145148052