Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-SO63-3-55-22-90
Manufacturer Part #:

SO63-3-55-22-90

Manufacturer:

Description: Solder & Shield Tubing S-SLEEVE SHLD TRMNTR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Solder & Shield Tubing
RoHS: No
Length: 18.25 mm
Minimum Shrink Temperature: + 125 C
Series: SO63
Chemical Resistant: Yes
Maximum Temperature: + 150 C
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 621836-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
888 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.37
  50: $3.71
  100: $3.05
  500: $2.40
  1,000: $1.92
  2,000: $1.42
  5,000: $1.30
  10,000: $1.17
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
HX5008NL
Transformers Audio & Signal GIGABIT - COMPACT
Pulse
1: $10.55
XT09-SI
RF Modules 900MHz - XTend
Digi International
1: $179.00
02021602201
DIN 41612 Connectors 160P FEMALE STRAIGHT
HARTING
1: $19.01
FM25H20-DG
F-RAM 2Mb (256kX8) 3V F-RAM
Cypress Semiconductor
1: $21.30
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
31-2381
RF Connectors TNC Angle Plug
Amphenol RF
1: $16.21
1825-5
Test Plugs & Test Jacks BANANA PLUG GREEN
Pomona Electronics
1: $1.75
02-06-2131
Pin & Socket Connectors .062" TERM 24-30G M Reel o ...
Molex
20000: $0.02
L17529
D-Sub Tools & Hardware SPRING LATCH
Amphenol Commercial Products
1: $7.45
S02-08-R
Solder & Shield Tubing S-SLEEVE SHLD TRMNTR
TE Connectivity / Raychem
1: $1.95
SO63-2-55-22-90
Solder & Shield Tubing S-SLEEVE SHLD TRMNTR
TE Connectivity / Raychem
1: $3.49
3-641239-4
Headers & Wire Housings REC 04P C/E 26AWG W/O TABS
TE Connectivity / AMP
1: $1.67
USB260-E3/52T
Rectifiers 2.0 Amp 600 Volt
Vishay Semiconductors
1: $0.48
MAX325CPA+
Analog Switch ICs Precision Single Supply SPST
Maxim Integrated
1: $3.28
PVC1053 BK003
Non-Heat Shrink Tubing and Sleeves 3AWG NON-SHNK T ...
Alpha Wire
1: $40.24

114062455 183470225 183470225