Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-RXEF050S
Manufacturer Part #:

RXEF050S

Manufacturer:

Description: Resettable Fuses Radial Lead .5A 72V 40A Imax
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 40 A
Resistance: 1.17 Ohms
Maximum Voltage DC: 72 V
Hold Current: 0.5 A
Mounting Style: Through Hole
Termination Style: Radial
Trip Current: 1 A
Lead Spacing: 5.8 mm
Series: RXEF
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 40 A
Dimensions: 13.7 mm L x 3 mm H x 7.9 mm D
Maximum Voltage: 72 VDC
Packaging: Bulk
Factory Pack Quantity: 500
Type: PolySwitch Resettable Fuses
Part # Aliases: RF0189-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,152 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.37
  10: $0.35
  100: $0.33
  500: $0.30
  1,000: $0.289
  2,000: $0.22
  5,000: $0.211
  10,000: $0.196
  25,000: $0.182

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
PIC18F2525-I/SP
8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O
Microchip Technology
1: $5.63
J111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.16
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
RXEF110
Resettable Fuses Radial Lead 1.1A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
ED2-5NJ
Low Signal Relays - PCB 5VDC NON-LATCH
NEC
1: $4.07
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
6N138
High Speed Optocouplers HG Photodarlington
Vishay Semiconductors
1: $1.33
74HC157N,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.05
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.11
ABL-10.000MHZ-B2
Crystals +/-20ppm 10MHZ FUNDAMENTAL
ABRACON
1: $0.39
DF01M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.44
3306F-1-203
Trimmer Resistors - Through Hole 20K 25% 6mm Singl ...
Bourns
1: $0.71
LM833N/NOPB
Operational Amplifiers - Op Amps Dual Audio Op Amp
Texas Instruments
1: $0.60
173-63103-E
AC Power Cords 10' 3W 18AWG BLACK
Kobiconn
1: $8.07
RXEF020S-2
Resettable Fuses Radial Lead .2A 72V 40A Imax
TE Connectivity / Raychem
1: $0.36
108-0007-EVX
Toggle Switches 4PDT ON-OFF-ON
Mountain Switch
500: $6.45
11R224C
Fixed Inductors Ind 220uH 0.24A Radial Leads
Murata Power Solutions
1: $0.29
140-50N5-150J-TB-RC
Ceramic Disc Capacitors 50V 15pF NPO 5% Tol
Xicon
2000: $0.02

1900419035-0911-19false