Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-RNF100-3/16-RDSP
Manufacturer Part #:

RNF-100-3/16-RD-SP

Manufacturer:

Description: Heat Shrink Tubing and Sleeves HS-TUBING 3/16" RD PRICE PER FT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Type: Tubing
Material: Polyolefin (PO)
Color: Red
Minimum Shrink Temperature: + 95 C
Recovered Diameter: 2.4 mm
Length: 1 ft
Inside Diameter: 4.8 mm
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: Single Wall Tubing
Features: Flexible
Flammability Rating: Flame Retardant
Maximum Temperature: + 135 C
Operating Temperature Range: - 55 C to + 135 C
Packaging: Reel
Series: RNF-100
Part # Aliases: 5053054039
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 500
Multiples: 500
Pricing (USD)
  500: $0.36
  1,000: $0.33
  2,000: $0.31

To add to a project, please Log In.

183470225 1834702255-0112-2false