Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-RKEF500
Manufacturer Part #:

RKEF500

Manufacturer:

Description: Resettable Fuses 60V 40A 5.00W Radial-leaded Device
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 40 A
Resistance: 0.05 Ohms
Maximum Voltage DC: 60 V
Hold Current: 5 A
Mounting Style: Through Hole
Termination Style: Radial
Trip Current: 10 A
Lead Spacing: 10.9 mm
Series: RKEF
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 40 A
Dimensions: 29 mm L x 24.1 mm W x 3 mm H
Maximum Voltage: 60 VDC
Packaging: Bulk
Factory Pack Quantity: 250
Type: PolySwitch Resettable Fuses
Part # Aliases: RF0876-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1753 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  10: $1.13
  100: $0.94
  250: $0.75
  500: $0.74
  1,000: $0.632
  2,000: $0.585
  5,000: $0.491
  10,000: $0.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCP6002-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
CB1AH-P-12V
Automotive Relays 70AMP 12VDC 1 FORM A
Panasonic Electric Works
1: $5.27
SN74LVC3G17DCTR
Buffers & Line Drivers TRIPLE SCHMITT- TRIGGER BUF ...
Texas Instruments
1: $0.32
CMX60D10
Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc ...
Crydom
1: $36.34
SLP182M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1800uF ...
Cornell Dubilier
1: $6.50
2TL1-3D
Toggle Switches DPDT ON-ON Screw Term
Honeywell
1: $51.62
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.33
RXEF005
Resettable Fuses .05A 60V 40A Imax
TE Connectivity / Raychem
1: $0.33
87832-0806
Headers & Wire Housings 4CKT VERT SMT HDR SHROUDED
Molex
1: $1.70
PFC-W0603LF-03-73R2-B
Thin Film Resistors - SMD 73.2 OHM .1% 25ppm
IRC
1: $0.97
MOS1CT52R103J
Metal Oxide Resistors RSS1 10K 5%TR
KOA Speer
1: $0.09
MF-RX250/72-0
Resettable Fuses 60volt 40amp Hold 2.5 Trip 5
Bourns
1: $0.42
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.33
744272121
Common Mode Filters / Chokes 460ohms, 2x120uH 2500 ...
Wurth Electronics
1: $3.08
MOS2CT52R101J
Metal Oxide Resistors 2W 100 5%
KOA Speer
1: $0.13
1924321
Pluggable Terminal Blocks MSTBVA 2.5 HC/ 4-G-5.08
Phoenix Contact
1: $1.19
MOS1CT52R181J
Metal Oxide Resistors 1W 180 5%
KOA Speer
1: $0.09
AT88SA102S-TSU-T
Serial Number Registration Product Auth. IC Crypto ...
Atmel
1: $0.60
CRCW08055R10FNEA
Thick Film Resistors - SMD 1/8watt 5.1ohms 1% 200p ...
Vishay/Dale
1: $0.20
RKEF400
Resettable Fuses 60V 40A 3.70W Radial-leaded Devic ...
TE Connectivity / Raychem
1: $0.92

190041903