Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-MICROASMD005F-2
Manufacturer Part #:

MICROASMD005F-2

Manufacturer:

Description: Resettable Fuses 30V 10A 50Ohms
Silverlight Page 750, Mouser Enhanced Catalog
PDF Page 750, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Resistance: 50 Ohms
Maximum Voltage DC: 30 V
Hold Current: 0.05 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 0.15 A
Series: microASMD
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 10 A
Dimensions: 3.43 mm L x 2.8 mm W x 0.85 mm H
Maximum Voltage: 30 V
Package / Case: 1210 (3225 metric)
Factory Pack Quantity: 4000
Type: PolySwitch Resettable Fuses
Part # Aliases: RF2149-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,122 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.50
  100: $0.44
  500: $0.40
  1,000: $0.372
  2,000: $0.344
  5,000: $0.314
  10,000: $0.268
  25,000: $0.256

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XTR110KU
Current Sense Amplifiers Prec Vltg-To-Crnt Cnertr/ ...
Texas Instruments
1: $16.81
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
FM25CL64B-G
F-RAM 64Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $3.21
R-783.3-0.5
DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout
RECOM Power
1: $7.81
KCM55QR71H106KH01K
Specialty Ceramic Capacitors 2220 10uF 50volts X7R ...
Murata Electronics
1: $2.95
TCJB106M035R0200
Tantalum Capacitors - Polymer SMD 35volts 10uF 20% ...
AVX
1: $2.76
DAC128S085CIMT/NOPB
Digital to Analog Converters - DAC 12B MICRO PWR O ...
Texas Instruments
1: $11.82
TR3B105K050C2000
Tantalum Capacitors - Solid SMD 1uF 50volts 10% B ...
Vishay/Sprague
1: $2.03
MAX6035AAUR50+T
Voltage & Current References Precision Voltage Ref
Maxim Integrated
1: $2.49
GCM188R71H224KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30
1812L075/33DR
Resettable Fuses 33V 1812 .750A POLYFUSE
Littelfuse
1: $0.57
MICROSMD050F-2
Resettable Fuses .5A 13.2V 40A Imax
TE Connectivity / Raychem
1: $0.36
BUK9832-55A,115
MOSFET TAPE-7 PWR-MOS
NXP Semiconductors
1: $0.47
NX2301P,215
MOSFET P-CH -20 V -2 A
NXP Semiconductors
1: $0.12
BAS16-7-F
Diodes - General Purpose, Power, Switching 75V 350 ...
Diodes Inc.
1: $0.38
V30MLA0603NHAUTO
Varistors MLV SMF FOR AUTO 30V 0.1J 90pF
Littelfuse
1: $0.59
GCM1885C1H220JA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
GCJ21BR72E103KXJ3L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.14
SS3P5L-M3/87A
Schottky Diodes & Rectifiers 3.0 Amp 50 Volt
Vishay Semiconductors
1: $0.37
ZVP4525GTA
MOSFET P-Chnl 250V
Diodes Inc.
1: $0.77

166458562 154606168 178055638 190041903