|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-GTCA28-750M-R05
Manufacturer Part #:

GTCA28-750M-R05

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 75V 2POLE AXIAL LEADS GDT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Peak Pulse Current: 5 kA
Number of Electrodes: 2 Electrode
Termination Style: Axial
Failsafe Protection Y/N: Failsafe Not Protected
Packaging: Tray
DC Sparkover: 75 VDC
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Technology: Gas Discharge Tube
Part # Aliases: RF1801-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,237
MAX3535EEWI+ RS-422/RS-485 Interface IC 595
P0302 Programmer Accessories 329
TPS72301DBVR LDO Voltage Regulators 2,823
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,585
LM3668SD-2833/NOPB Voltage Regulators - Switching Regulators 6,332
LF33ABV LDO Voltage Regulators 1,523
ILHB1206ER601V EMI Filter Beads, Chips & Arrays 14,960
ACHL-50.000MHZ-EK Standard Clock Oscillators 942
1N5818 Schottky Diodes & Rectifiers 13,398
Real Time Availability
Stock:
326 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.481
100:
$0.41
250:
$0.376
500:
$0.337
$0.317
$0.301

To add to a project, please Log In.

156058099 107749846 182008782