Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-DR-25-3/4-0-BSP
Manufacturer Part #:

DR-25-3/4-0-BSP

Manufacturer:

Description: Heat Shrink Tubing and Sleeves HS-TUBE 3/4" BK PRICE PER FT
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Tubing
Material: Elastomer
Color: Black
Minimum Shrink Temperature: + 175 C
Recovered Diameter: 9.5 mm
Length: 1 ft
Inside Diameter: 19 mm
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: Heat Shrinkable Tubing
Features: Flexible, single medium wall style heat shrinkable tubing
Flammability Rating: Flame Retardant
Maximum Temperature: + 150 C
Operating Temperature Range: - 75 C to + 150 C
Packaging: Spool
Series: DR-25
Factory Pack Quantity: 1
Part # Aliases: 5039254029
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

TE Connectivity / Raychem

Manufacturer Part #:
Description:
Heat Shrink Tubing and Sleeves HS TUBING 3/4" BLACK PRICE PER FT

Compare With Current Part

183470225 1834702255-0112-2false