Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-D-602-54
Manufacturer Part #:

D-602-54

Manufacturer:

Description: D-Sub Contacts SOLDERTACT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Contacts
RoHS: No
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 30-24
Termination Style: Solder
Contact Size: 16
Current Rating: 3 A
Packaging: Bulk
Series: D-602
Part # Aliases: 601037-000 601037N002 601037N008
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.61
  50: $23.01
  100: $21.01
  500: $19.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
D-602-55
D-Sub Contacts SOLDERTACT
TE Connectivity / Raychem
1: $27.56

000000001