Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-D-200-83
Manufacturer Part #:

D-200-83

Manufacturer:

Description: Terminals CLAMP RING 27.94x2.79mm BL
Silverlight Page 1,316, Mouser Enhanced Catalog
PDF Page 1,316, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Product: Splices
Wire Gauge: 20-16
Insulation: Insulated
Color: Blue
Gender: Female
Contact Plating: Nickel
Contact Material: Copper
Termination Style: Crimp
Insulation Material: Fluoropolymer
Length: 27.94 mm
Material: Copper Alloy
Mounting Method: Wire
Packaging: Bulk
Type: Splices
Part # Aliases: A36675-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.45
  25: $6.42
  50: $5.83
  100: $5.32
  250: $4.77
  500: $4.34
  1,000: $4.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3491EESD+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
PCA9600D,118
Buffers & Line Drivers FM+ BUS BUFFER
NXP Semiconductors
1: $2.08
350715-1
Pin & Socket Connectors PLUG HOUSE. 6 POS.
TE Connectivity / AMP
1: $0.66
SS10P4C-M3/86A
Schottky Diodes & Rectifiers 10 Amp 40 Volt
Vishay Semiconductors
1: $0.75
350720-1
Pin & Socket Connectors PLUG HOUSE 9 POS
TE Connectivity / AMP
1: $0.57
501784S
Test Clips CLIP STEEL 10AMP BU-60S
Silvertronic
1: $0.29
BC847BMTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.09
Si8233BB-C-IS
Isolator Interface IC 4A HS/LS ISOdriver Dual Inpu ...
Silicon Labs
1: $2.22
TC33X-2-103E
Trimmer Resistors - SMD 3MM 10KOHMS 25% 0.1WATT OP ...
Bourns
1: $0.20
PTH12030WAZ
DC/DC Converters 1.2 to 5.5V 26A 12V Input WideAdj ...
Texas Instruments
1: $31.50
APT2012SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.12
MA4P7102F-1072T
PIN Diodes .1-1500MHz .7pF Min Vr 200Vdc
M/A-COM Technology Solutions
1: $3.45
PT10LH01-502A2020
Trimmer Resistors - Through Hole 5Kohms 10mm Rnd S ...
Piher
1: $0.46
103AT-4-70261
Thermistors - NTC 10kohm 1% Shape 1 30 AWG 100mm
Semitec
1: $1.13
926307-1
Power to the Board 6 P IN-LINE CAP
TE Connectivity / AMP
1: $0.81
D-200-82
Terminals CLAMP RING 27.94x2.16mm RD
TE Connectivity / Raychem
1: $6.91
164533-4
D-Sub Standard Connectors 25P HDP20 REC ASSY
TE Connectivity / AMP
1: $2.29
ERJ-3EKF4991V
Thick Film Resistors - SMD 0603 4.99Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
D-200-84
Terminals CLAMP RING 27.94x4.32mm YEL
TE Connectivity / Raychem
1: $8.25

180947937 170809605 180947937