Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-D-200-0238
Manufacturer Part #:

D-200-0238

Manufacturer:

Description: Solder & Shield Tubing CLAMP RING 108x9.04mm YEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Solder & Shield Tubing
RoHS: RoHS Compliant Details
Type: Splices
Material: Fluoropolymer, Crosslinked
Length: 108 mm
Brand: TE Connectivity / Raychem
Color: Yellow
Factory Pack Quantity: 10
Part # Aliases: CP2695-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 69
Multiples: 1
Pricing (USD)
  69: $41.74
  100: $37.42

To add to a project, please Log In.

145148052 179804822 183470225 170809605