Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-B-106-3632
Manufacturer Part #:

B-106-3632

Manufacturer:

Description: Terminals H/S-REC 16-14 BLU .250X.032
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Tab Terminals
Series: B-106
Wire Gauge: 16-14
Insulation: Insulated
Color: Blue
Gender: Female
Contact Plating: Tin
Contact Material: Brass
Termination Style: Crimp
Insulation Material: Polyamide (PA)
Length: 32 mm
Material: Brass
Mounting Method: Wire
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Type: Ring
Part # Aliases: 177469-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  

Quantities greater than 25 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  100: $0.88
  300: $0.80
  500: $0.792
  1,000: $0.704
  2,000: $0.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32-H407
Development Boards & Kits - ARM DEVELOPMENT BOARD ...
Olimex Ltd.
1: $41.08
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.31
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $2.16
54011-1
Standard Circular Connector HEAT SHRINK BOOT 17
TE Connectivity / AMP
1: $12.58
12124580-L
Automotive Connectors FEMALE TIN PLATED CBL RNG 2. ...
Delphi Connection Systems
1: $0.31
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
1-66101-9
Pin & Socket Connectors SOCKET CON 18-16AWG BRIGHT ...
TE Connectivity / AMP
1: $0.46
2084-0000-02
RF Adapters - In Series ADAPTER-SMA BLKD JK
TE Connectivity / AMP
1: $17.64
211769-1
Standard Circular Connector RECEPTACLE 9 PIN shell ...
TE Connectivity / AMP
1: $6.03
206512-5
Standard Circular Connector LARGE CBL CLAMP 23
TE Connectivity / AMP
1: $5.74
183040-1
Standard Circular Connector 17-14 SQ.FL. RCPT
TE Connectivity / AMP
1: $5.50
200821-1
Pin & Socket Connectors KEYING PLUG SRS 1&4 Type I ...
TE Connectivity / AMP
1: $0.27
183035-1
Automotive Connectors MINI MIC RCPT CONT. ACT.LP
TE Connectivity / AMP
1: $0.29
PHE426KB6220JR06
Film Capacitors 400volts 0.22uF 5% LS 15mm
Kemet
1: $0.97
183039-1
Standard Circular Connector 17-14 PLUG ASSY
TE Connectivity / AMP
1: $6.92
929504-4
Automotive Connectors 2X 5P JUN POW TIMGH
TE Connectivity / AMP
1: $1.47
B-106-1402
Terminals H/S-RING 16-14 BLU #8
TE Connectivity / Raychem
1: $1.00
B-106-1502
Terminals DURASEAL RING TRMNL
TE Connectivity / Raychem
14: $0.55

180947937 180947937