Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-ATUM31
Manufacturer Part #:

ATUM-3/1-0-STK

Manufacturer:

Description: Heat Shrink Tubing and Sleeves HS-TUBE 3/1MM BK PRICE PER FT
Silverlight Page 1,316, Mouser Enhanced Catalog
PDF Page 1,316, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Dual Wall Tubing
Material: Polyolefin (PO)
Color: Black
Minimum Shrink Temperature: + 80 C
Recovered Diameter: 1 mm
Length: 4 ft
Inside Diameter: 3 mm
Shrink Ratio: 3:1
Chemical Resistant: Yes
Flammability Rating: Flame Retardant
Maximum Temperature: + 110 C
Operating Temperature Range: - 55 C to + 110 C
Packaging: Bulk
Series: ATUM
Factory Pack Quantity: 250
Part # Aliases: 5504062059
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
324 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 4
Multiples: 4
Pricing (USD)
  4: $2.02
  20: $1.75
  100: $1.55
  200: $1.28
  500: $1.17
  1,000: $1.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CL4490-1000-232-SP
RF Modules ConnexLink Starter Pack Client/Server
Laird Technologies Wireless M2M
1: $225.00
1309G4
Punches & Dies HAND TOOL FRAME/DIE PP75/SB50 #6/12
Anderson Power Products
1: $223.59
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
AS7C1026B-12TCN
SRAM 1M, 5V, 12ns FAST 64K x 16 Asynch SRAM
Alliance Memory
1: $2.17
35RAPC4BV4
Phone Connectors 3.5MM VERT STEREO JK
Switchcraft
1: $2.24
172-7446-E
Cable Assemblies 2.5MM 4 COND R/A PLG 72" BLACK/ST ...
Kobiconn
1: $4.62
ATUM-16/4-0-STK
Heat Shrink Tubing and Sleeves 16MM / 4MM PRICE PE ...
TE Connectivity / Raychem
4: $7.48
TAT7469
RF Amplifier Push-Pull RF Amp 75 Ohm 50-1000 MHz
TriQuint Semiconductor
1: $12.00
972-009-01SR011
D-Sub Backshells 9P CLAMSHELL BLACK SLIM LINE PLAS ...
NorComp
1: $2.58
972-025-01SR011
D-Sub Backshells 25P CLAMSHELL BLACK SLIM LINE PLA ...
NorComp
1: $2.87
ATUM-6/2-0-STK
Heat Shrink Tubing and Sleeves HS-TUBE 6/2MM BK PR ...
TE Connectivity / Raychem
4: $3.07
ATUM-19/6-0-STK
Heat Shrink Tubing and Sleeves HS-TUBE 19/6MM BK P ...
TE Connectivity / Raychem
4: $7.80
ATUM-9/3-0-STK
Heat Shrink Tubing and Sleeves HS-TUBE 9/3MM BK PR ...
TE Connectivity / Raychem
4: $4.68
NC7ST00M5X
Logic Gates 2-Input NAND Gate
Fairchild Semiconductor
1: $0.50
1421T4
Electrical Enclosure Accessories 0.81" Rubber Foot
Hammond Manufacturing
1: $11.14
D38999/26WD97PA
Circular MIL Spec Connector TRI-START ALUMINUM
Amphenol Aerospace
1: $118.05
ATUM-12/4-0-STK
Heat Shrink Tubing and Sleeves 12MM 3:1 BK PRICE P ...
TE Connectivity / Raychem
4: $5.80
ATUM-24/8-0-STK
Heat Shrink Tubing and Sleeves HS-TUBE 24/8MM BK P ...
TE Connectivity / Raychem
4: $10.87
ATUM-4/1-0-STK
Heat Shrink Tubing and Sleeves 4MM 4:1 BK PRICE PE ...
TE Connectivity / Raychem
4: $2.05

183470225 1834702255-0112-1false