Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-462A421-71-0
Manufacturer Part #:

462A421-71-0

Manufacturer:

Description: Heat Shrink Tubing and Sleeves HS-TRANSITION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Boot, Transition 4 Entry
Material: Polyolefin (PO)
Color: Black
Minimum Shrink Temperature: + 125 C
Length: 85.9 mm
Chemical Resistant: Yes
Features: General purpose pre-coat adhesive
Maximum Temperature: + 135 C
Operating Temperature Range: - 55 C to 135 C
Packaging: Bulk
Series: 462A421
Part # Aliases: 820187-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.14
  50: $29.24
  100: $26.17
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HR10A-13P-20S(74)
Circular Push Pull Connectors PLUG 20P FEM SLD GLD
Hirose Connector
1: $45.36
103-R13-135B2-02R-EV
Rocker Switches & Paddle Switches SW RKR SPST ILUM ...
Mountain Switch
1: $2.22
7101P3YCQE
Toggle Switches ON-ON SPDT PC
C&K Components
1: $10.50
222D221-4-0
Heat Shrink Tubing and Sleeves HS-BOOT
TE Connectivity / Raychem
1: $19.02
342A012-25/225-0
Heat Shrink Tubing and Sleeves HS-TRANSITION
TE Connectivity / Raychem
1: $25.91
301A022-25-0
Cable Boots HS-TRANSITION
TE Connectivity / Raychem
1: $20.77
7101P3YZQE22
Toggle Switches Switch Toggle Spdt Solder Lug
C&K Components
339: $5.91

183470225 183470225