Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-214A011-3-0
Manufacturer Part #:

214A011-3-0

Manufacturer:

Description: Cable Boots HS-BOOT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Cable Boots
RoHS: RoHS Compliant Details
Type: D-Sub
Material: Polyolefin (PO)
Length: 20 mm to 20.3 mm
Width: 10.7 mm
Maximum Bundle Diameter: 4.1 mm to 7.9 mm
Packaging: Bulk
Part # Aliases: 814409-000 814409N002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.60
  50: $12.58
  100: $11.47
  500: $9.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
86350
RF Connectors BLHD JCK RG316/174
Amphenol RF
1: $13.99
V42254A1115C225
D-Sub Standard Connectors 25P MALE D STIFTLEI
TE Connectivity / AMP
1: $6.43
V42254A1115C215
D-Sub Standard Connectors 15P MALE D STIFTLEI
TE Connectivity / AMP
1: $4.15
863005ATLF
D-Sub Tools & Hardware Male screw lock 9 15 25 Pin ...
FCI
1: $1.10
5747299-8
D-Sub Standard Connectors RECP FRNT MTL SHL 15 thr ...
TE Connectivity / AMP
1: $5.39
V42254A1115B209
D-Sub Standard Connectors 9P FEMALE
TE Connectivity / AMP
1: $4.20
122422
RF Connectors TNC R/A PLUG SOLDER .141 SEMI RIGID
Amphenol Connex
1: $6.71
NRS5020T6R8MMGJ
Fixed Inductors INDCTR SMD HI CUR 6.8uH 20%
Taiyo Yuden
1: $0.38
L79L05ABZ-AP
Linear Regulators - Standard 5.0V 0.1A Negative In ...
STMicroelectronics
1: $0.51
214A021-3-0
Cable Boots HS-BOOT
TE Connectivity / Raychem
1: $14.42

183470225 183470225