|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Labels and Industrial Warning Signs HOLD YELLOW Sold by Pack of 160
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Labels and Industrial Warning Signs
RoHS: No
Product: Labels and Signs
Material: Vinyl
Color: Yellow
Width: 0.5 in
Length: 2 in
Brand: TE Connectivity / Q-Cees
VendorNumber: 5714
Part # Aliases: 1878656-7
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)