|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-QC120
Manufacturer Part #:

QC120

Manufacturer:

Description:
Labels and Industrial Warning Signs SCRAP Sold by Pack of 160
Mouser Online Catalog Page 2,595, Mouser Online Catalog
PDF Page 2,595, PDF Catalog Page
QC120 Datasheet QC120 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Labels and Industrial Warning Signs
RoHS: Not Applicable
Product: Labels and Signs
Material: Vinyl
Color: Red
Width: 0.5 in
Length: 2 in
Brand: TE Connectivity / Q-Cees
Packaging: Bulk
Part # Aliases: 1878652-3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
QLL401 Labels and Industrial Warning Signs 73
QC128 Labels and Industrial Warning Signs 50
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.25
25:
$14.57
100:
$13.21

To add to a project, please Log In.

157845746 103473579 1277326405-1210-20false